78PR100LF | BI Technologies

Cermet trimmer potentiometer, 22 turns, 100 Ω, 1 W, THT, lateral, 78PR100LF

Order No.: 64E8406
EAN: 4099879887528
MPN:
78PR100LF
Series: 78
BI Technologies
default L
front L
Image may differ
Unit Price (€ / pc.)
5.5335 € *
Available: 14 pcs.
Leadtime: 26 Weeks **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
25 pcs.
4.8790 €
100 pcs.
4.6172 €
250 pcs.
4.4387 €
1000 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cermet trimmers, type TT electronics/BI technologies 78P.

22 turns (electrical). Axial, side adjustment; Load rating: 1.0 W at +70 °C (0 at +125 °C). Operating voltage: 300 VDC. Operating temperatures: –55 to +125 °C. Tolerance: ±10 % (below 100R = ±20 %). Temperature coefficient: ±100. Contact arrangement: P. Center contact offset to the side.

Type: 100R

Technical specifications
ohmic resistance 100 Ω
Connection solder pin
Version cermet trimmer potentiometer
Width 4.95 mm
Rotary range, electrical 7920 °
Seeting lateral
Height 8.13 mm
Contact distance RM 2.54
Length 31.75 mm
Power 1 W
max. number of revolutions 22
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
Original Packaging Bulk with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Cermet trimmer potentiometer, 22 turns, 2 kΩ, 1 W, THT, lateral, 78PR2KLF
Order No.:
 64E8414
Manufacturer:
 BI Technologies
Manufacturer SKU:
 78PR2KLF
Available: 186 pcs. Leadtime: 26 Weeks **
Total Price: 5.38 € *
1 pcs.
5.3788 €
25 pcs.
4.7243 €
100 pcs.
4.4744 €
250 pcs.
4.3078 €
1000 pcs.
4.0579 €
2 kΩ
cermet trimmer potentiometer
±10 %
8.13 mm
-55 °C
RM 2.54
4.95 mm
31.75 mm
THT
solder pin
linear
125 °C
1 W
Cermet trimmer potentiometer, 22 turns, 100 Ω, 1 W, THT, lateral, 78PR100LF
Order No.:
 64E8406
Manufacturer:
 BI Technologies
Manufacturer SKU:
 78PR100LF
Available: 14 pcs. Leadtime: 26 Weeks **
Total Price: 5.53 € *
1 pcs.
5.5335 €
25 pcs.
4.8790 €
100 pcs.
4.6172 €
250 pcs.
4.4387 €
1000 pcs.
4.1650 €
100 Ω
cermet trimmer potentiometer
±10 %
8.13 mm
-55 °C
RM 2.54
4.95 mm
31.75 mm
THT
solder pin
linear
125 °C
1 W
Cermet trimmer potentiometer, 22 turns, 10 kΩ, 1 W, THT, lateral, 78PR10KLF
Order No.:
 64E8418
Manufacturer:
 BI Technologies
Manufacturer SKU:
 78PR10KLF
Available: 169 pcs. Leadtime: 26 Weeks **
Total Price: 5.38 € *
1 pcs.
5.3788 €
25 pcs.
4.7243 €
100 pcs.
4.4744 €
250 pcs.
4.3078 €
1000 pcs.
4.0579 €
10 kΩ
cermet trimmer potentiometer
±10 %
8.13 mm
-55 °C
RM 2.54
4.95 mm
31.75 mm
THT
solder pin
linear
125 °C
1 W
Cermet trimmer potentiometer, 22 turns, 25 kΩ, 1 W, THT, lateral, 78PR25KLF
Order No.:
 64E8422
Manufacturer:
 BI Technologies
Manufacturer SKU:
 78PR25KLF
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 5.38 € *
1 pcs.
5.3788 €
25 pcs.
4.7243 €
100 pcs.
4.4744 €
250 pcs.
4.3078 €
1000 pcs.
4.0579 €
25 kΩ
cermet trimmer potentiometer
±10 %
8.13 mm
-55 °C
RM 2.54
4.95 mm
31.75 mm
THT
solder pin
linear
125 °C
1 W