43 1732 145 04 | binder
Valve connector, DIN shape A, 3 pole + PE, 24 V, 0.34-1.5 mm², 43 1732 145 04
Female power connector, 43-1732-145-04, Franz Binder
Size A Female connector, poles 3+PE, 6.0-8.0 mm, unshielded, screw clamp, IP40 w/o seal, Circuit P45
Version | DIN shape A | |
Cable cross-section | 0.34-1.5 mm² | |
Rated voltage | 24 V | |
Pin number | 3 pole + PE | |
Degree of protection (IP) | IP40 | |
Type of locking | central screw |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |