99 4601 00 09 | binder

Plug, 9 pole, solder connection, screw locking, straight, 99 4601 00 09

Order No.: 67F180
EAN: 4099889702132
MPN:
99 4601 00 09
Series: 623
binder
default L
front L
Image may differ
Unit Price (€ / pc.)
20.9916 € *
Available: 5 pcs.
Next delivery: 20 pcs. on 2024-06-12
Leadtime: 3 Weeks **
Total Price:
20.99 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9916 €
10 pcs.
18.4688 €
50 pcs.
17.2193 €
150 pcs.
16.4696 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial circular connector, IP 67, type Binder 623.

With M 23 thread locking and Pg 9 cable bushing; Contacts: CuZn. Contact diameter: 2.0 mm. Finish: gold-plated. Cable connection: max. 1.5 mm² (2.0-mm diameter 2.5 mm²). Contact carrier: PET to UL 94 V-0. Cable housing: nickel-plated brass. Flanged housing: zinc die-cast, nickel-plated. Cable outlet: 6.0 to 10 mm. Degree of protection in mated state (IEC 60529): IP 67. Rated voltage: 250 V. Test voltage: 2950 V. Rated current (40 °C): 8.0 A (for 2.0-mm diameter 20 A). Contact resistance: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Operating temperatures: - 40 to +125 °C.

Cable plug connectors, non-shielded, type 623.

With wrapping nut for screw lock.

Technical attributes (type, number of poles): 99-4601-00-09, 9-pole

Technical specifications
Version plug
Additional parts equipped
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 9 pole
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 67F2956

Manufacturer SKU:

 08 1205 000 000

 

Available: 1 pcs. Leadtime: 5 Weeks **
61.62 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.6182 €
5 pcs.
57.9173 €
15 pcs.
55.7039 €
50 pcs.
53.2406 €
150 pcs.
51.0153 €
Variations
Pin number
Additional parts
contact surface
Version
Type of locking
Assembly
Orientation
Contact connection
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
contact surface
Version
Type of locking
Assembly
Orientation
Contact connection
Plug, 16 pole, solder connection, screw locking, straight, 99 4609 00 16
Order No.:
 67F184
Manufacturer:
 binder
Manufacturer SKU:
 99 4609 00 16
Available: 18 pcs. Leadtime: 21 Weeks **
Total Price: 19.14 € *
1 pcs.
19.1352 €
5 pcs.
17.9809 €
15 pcs.
17.2907 €
16 pole
equipped
gold-plated
plug
screw locking
cable assembly
straight
solder connection
Plug, 16 pole, solder connection, screw locking, straight, 99 4623 00 16
Order No.:
 67F194
Manufacturer:
 binder
Manufacturer SKU:
 99 4623 00 16
Available: 21 pcs. Leadtime: 21 Weeks **
Total Price: 32.24 € *
1 pcs.
32.2371 €
5 pcs.
30.2974 €
15 pcs.
29.1312 €
50 pcs.
27.8460 €
150 pcs.
26.6798 €
16 pole
equipped
gold-plated
plug
screw locking
cable assembly
straight
solder connection
Plug, 9 pole, solder connection, screw locking, straight, 99 4601 00 09
Order No.:
 67F180
Manufacturer:
 binder
Manufacturer SKU:
 99 4601 00 09
Available: 5 pcs. Leadtime: 3 Weeks ** Next delivery: 20 pcs. on 2024-06-12
Total Price: 20.99 € *
1 pcs.
20.9916 €
10 pcs.
18.4688 €
50 pcs.
17.2193 €
150 pcs.
16.4696 €
9 pole
equipped
gold-plated
plug
screw locking
cable assembly
straight
solder connection
Plug, 12 pole, solder connection, screw locking, straight, 99 4605 00 12
Order No.:
 67F182
Manufacturer:
 binder
Manufacturer SKU:
 99 4605 00 12
Available: 57 pcs. Leadtime: 21 Weeks **
Total Price: 19.80 € *
1 pcs.
19.8016 €
10 pcs.
17.4335 €
50 pcs.
16.2435 €
150 pcs.
15.5295 €
500 pcs.
14.7322 €
12 pole
equipped
gold-plated
plug
screw locking
cable assembly
straight
solder connection
Plug, 9 pole, solder connection, screw locking, straight, 99 4619 00 09
Order No.:
 67F190
Manufacturer:
 binder
Manufacturer SKU:
 99 4619 00 09
Available: 10 pcs. Leadtime: 5 Weeks **
Total Price: 27.89 € *
1 pcs.
27.8936 €
5 pcs.
26.2276 €
15 pcs.
25.2161 €
50 pcs.
24.0975 €
150 pcs.
23.0979 €
9 pole
equipped
gold-plated
plug
screw locking
cable assembly
straight
solder connection
Plug, 6 pole, solder connection, screw locking, straight, 99 4645 00 06
Order No.:
 66P4307
Manufacturer:
 binder
Manufacturer SKU:
 99 4645 00 06
Available: 0 pcs. Leadtime: 21 Weeks **
Total Price: 21.98 € *
1 pcs.
21.9793 €
10 pcs.
20.6584 €
50 pcs.
19.4208 €
100 pcs.
18.2546 €
6 pole
gold-plated
plug
screw locking
cable assembly
straight
solder connection
Plug, 12 pole, solder connection, screw locking, straight, 99 4621 00 12
Order No.:
 67F192
Manufacturer:
 binder
Manufacturer SKU:
 99 4621 00 12
Available: 0 pcs. Leadtime: 21 Weeks ** Next delivery: 4 pcs. on 2024-08-09
Total Price: 28.94 € *
1 pcs.
28.9408 €
5 pcs.
27.2034 €
15 pcs.
26.1681 €
50 pcs.
25.0138 €
150 pcs.
23.9666 €
12 pole
equipped
gold-plated
plug
screw locking
cable assembly
straight
solder connection