99 5105 210 03 | binder
Plug, 3 pole, screw connection, screw locking, straight, 99 5105 210 03
Male cable connector, 99 5105 210 03, binder
M16 IP67 Male cable connector, Contacts: 3 DIN, 4.0-6.0 mm, shieldable, screw clamp, IP67, UL.
Version | plug | |
Additional parts | equipped | |
Shell Material | CuZn | |
Cable diameter | 4 to 6 mm | |
Contact connection | screw connection | |
contact surface | silver-plated | |
Cable cross-section | 0.25-1.5 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 3 pole | |
Type of locking | screw locking |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |