99 5114 210 05 | binder
Jack, 5 pole, screw connection, screw locking, straight, 99 5114 210 05
Unit Price (€ / pc.)
26.8702 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
26.87 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8702 €
10 pcs.
23.6453 €
50 pcs.
22.0269 €
150 pcs.
21.0749 €
500 pcs.
19.9920 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99-5114-210-05, Franz Binder
M16 IP67 Female connector, poles 5, 4.0-6.0 mm, shieldable, screw clamp, IP67, UL
Technical specifications
Version | jack | |
Shell Material | brass | |
Cable diameter | 4 to 6 mm | |
Contact connection | screw connection | |
contact surface | silver-plated | |
Cable cross-section | 0.25-1.5 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 5 pole | |
Type of locking | screw locking |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |