72 9141 500 06 | binder
Sensor-actuator distributor, 6 x snap-in (3 pole), 72 9141 500 06
6-way distributor, 72 9141 500 06, binder
Snap-In IP67 6-way distributor, Contacts: 3, unshielded, moulded on the cable, IP67, 3 x 0.75 mm².
Bus Output | snap-In (3 pole, socket) | |
Bus Input | snap-In (3 pole, socket) | |
IO Ports | 6 x snap-in (3 pole) | |
Power Input | cable | |
Degree of protection (IP) | IP67 |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |