72 9143 000 06 | binder
Sensor-actuator distributor, 6 x snap-in (3 pole), 72 9143 000 06
Unit Price (€ / pc.)
61.1541 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
61.15 € *
Price list
Quantity
Price per unit*
1 pcs.
61.1541 €
5 pcs.
58.7027 €
10 pcs.
56.3584 €
25 pcs.
53.5381 €
*incl. VAT plus shipping costs
**Subject to prior sale
6-way distributor, 72 9143 000 06, binder
Snap-In IP67 6-way distributor, Contacts: 3, unshielded, pluggable, IP67.
Technical specifications
Bus Output | snap-In (3 pole, socket) | |
Bus Input | snap-In (3 pole, socket) | |
IO Ports | 6 x snap-in (3 pole) | |
Power Input | pluggable | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |