C-191 012 | BJZ
012, conversion kit to 10.3 mm snap-on terminal
Order No.: 19L2747
EAN: 4099891439811
MPN:
C-191 012
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
5 pcs.
1.5946 €
10 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding conversion kits for 4.0 mm banana jacks to snap-on terminals, type BJZ C-191.
Compliant with requirements of Trade Associations. Consisting of a thread insert for the banana jack and a snap-on ball joint with threaded pin.
Type: 012, conversion kit to 10.3 mm snap–on terminal
Technical specifications
Version | Conversion kit | |
Push button diameter | 10.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |