C-199 2815DR-L | BJZ
ESD-HANDSCHUHE GRÖßE L
Order No.: 03L3037
EAN: 4057989444734
MPN:
C-199 2815DR-L
Unit Price (€ / pck.)
3.2130 € *
Available: 12 pck.
Leadtime: 3 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pck.
3.2130 €
10 pck.
2.8203 €
100 pck.
2.4752 €
250 pck.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Usage | electrical safety | |
Version | Gloves | |
Colour | gray/white | |
Size | L | |
Material | polyester |
Download
Logistics
Country of origin | KR |
Customs tariff number | 61169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |