C-199 2817DR-2XL | BJZ
ESD-HANDSCHUHE 2XL
Order No.: 03L3046
EAN: 4057989110554
MPN:
C-199 2817DR-2XL
Unit Price (€ / pck.)
2.8917 € *
Available: 3 pck.
Leadtime: 3 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pck.
2.8917 €
10 pck.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Usage | electrical safety | |
Version | Gloves | |
Colour | gray/white | |
Size | XL | |
Material | polyester |
Download
Logistics
Country of origin | KR |
Customs tariff number | 61169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |