C-213 3538-M | BJZ

ESD-HANDSCHUHEGRÖßE M 07313

Order No.: 03L3071
EAN: 4057989073132
MPN:
C-213 3538-M
BJZ
default L
front L
Image may differ
Unit Price (€ / pc.)
13.8278 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
13.83 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8278 €
10 pcs.
12.4355 €
50 pcs.
11.1741 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Usage electrical safety
Version Gloves
Colour gray/white
Size M
Material PA
Logistics
Customs tariff number 61161080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Size
Material
Version
Usage
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Size
Material
Version
Usage
ESD-HANDSCHUHEGRÖßE M 07313
Order No.:
 03L3071
Manufacturer:
 BJZ
Manufacturer SKU:
 C-213 3538-M
Available: 2 pcs. Leadtime: 3 Weeks **
Total Price: 13.83 € *
1 pcs.
13.8278 €
10 pcs.
12.4355 €
50 pcs.
11.1741 €
gray/white
M
PA
Gloves
electrical safety
ESD-HANDSCHUHEGRÖßE XS 11059
Order No.:
 03L3069
Manufacturer:
 BJZ
Manufacturer SKU:
 C-213 3538-XS
Available: 0 pck. Leadtime: 3 Weeks **
Total Price: 12.52 € *
1 pck.
12.5188 €
10 pck.
11.0194 €
gray/black
XS
PA
Gloves
ESD-HANDSCHUHE GRÖßE S
Order No.:
 03L3070
Manufacturer:
 BJZ
Manufacturer SKU:
 C-213 3538-S
Available: 0 pck. Leadtime: 3 Weeks **
Total Price: 12.52 € *
1 pck.
12.5188 €
10 pck.
11.0194 €
gray/black
S
PA
Gloves
ESD-HANDSCHUHEGRÖßE 2XL07316
Order No.:
 03L3074
Manufacturer:
 BJZ
Manufacturer SKU:
 C-213 3538-2XL
Available: 0 pck. Leadtime: 3 Weeks **
Total Price: 13.05 € *
1 pck.
13.0543 €
10 pck.
11.4954 €
gray/black
XL
PA
Gloves
electrical safety