C-184 102B 10,3 | BJZ

C-MOS-SET DK 103 MM

Order No.: 03L3082
EAN: 4057989017891
MPN:
C-184 102B 10,3
BJZ
default L
Image may differ
Unit Price (€ / pc.)
78.0045 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
78.00 € *
Price list
Quantity
Price per unit*
1 pcs.
78.0045 €
5 pcs.
70.1862 €
15 pcs.
63.2247 €
*incl. VAT plus shipping costs
**Subject to prior sale
C-Mos set DK 10.3 mm, matt. Table mat. 600x900 beige
Technical specifications
Width 600 mm
Colour beige
Contents 4 pieces
Length 900 mm
Logistics
Customs tariff number 40082190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Colour
Width
Contents
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Colour
Width
Contents
C-MOS-SET DK 103 MM
Order No.:
 03L3082
Manufacturer:
 BJZ
Manufacturer SKU:
 C-184 102B 10,3
Available: 2 pcs. Leadtime: 2 Weeks **
Total Price: 78.00 € *
1 pcs.
78.0045 €
5 pcs.
70.1862 €
15 pcs.
63.2247 €
900 mm
beige
600 mm
4 pieces
C-MOS-SET DK 103 MM
Order No.:
 03L3084
Manufacturer:
 BJZ
Manufacturer SKU:
 C-184 102P 10,3
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 79.24 € *
1 pcs.
79.2421 €
5 pcs.
74.4940 €
15 pcs.
71.6499 €
50 pcs.
68.4607 €
150 pcs.
65.6166 €
900 mm
gray
600 mm
4 pieces
C-MOS-SET DK 45 MM
Order No.:
 03L3083
Manufacturer:
 BJZ
Manufacturer SKU:
 C-184 102P 4,5
Available: 3 pcs. Leadtime: 2 Weeks **
Total Price: 81.74 € *
1 pcs.
81.7411 €
5 pcs.
76.8383 €
15 pcs.
73.8990 €
50 pcs.
70.6265 €
150 pcs.
67.6753 €
900 mm
gray
600 mm
4 pieces
C-MOS-SET DK 103 MM
Order No.:
 03L3086
Manufacturer:
 BJZ
Manufacturer SKU:
 C-191 601P 10,3
Available: 7 pcs. Leadtime: 2 Weeks **
Total Price: 91.05 € *
1 pcs.
91.0469 €
3 pcs.
88.3099 €
10 pcs.
85.2754 €
25 pcs.
83.0025 €
1200 mm
gray
600 mm
4 pieces
C-MOS-SET DK 45 MM
Order No.:
 03L3085
Manufacturer:
 BJZ
Manufacturer SKU:
 C-191 601P 4,5
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 112.80 € *
1 pcs.
112.8001 €
5 pcs.
106.0290 €
1200 mm
gray
600 mm
4 pieces
C-MOS-SET DK 45 MM M. TISCHM
Order No.:
 03L3081
Manufacturer:
 BJZ
Manufacturer SKU:
 C-184 102B 4,5
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 70.48 € *
1 pcs.
70.4837 €
5 pcs.
66.2473 €
900 mm
beige
600 mm
4 pieces