10121124 | BKL Electronic
Adapter, D-Sub socket, 25 pole to RJ12 socket, 10121124
Adapter for connectors, 10121124, BKL Elektronic
Adapter D-SUB female connector 25-pin to modular female RJ12 (10P6C), gold-plated contacts, gray.
Version | adapter | |
Design | straight | |
Connector (exit) | RJ12 socket | |
Connector | D-Sub socket, 25 pole |
Country of origin | TW |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |