10121135 | BKL Electronic
Adapter, D-Sub plug, 25 pole to RJ45 socket, 10121135
Order No.: 73F1235
EAN: 4011376757357
MPN:
10121135
Unit Price (€ / pc.)
8.3419 € *
Available: 45 pcs.
Leadtime: On Request **
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
10 pcs.
7.3423 €
50 pcs.
6.8544 €
150 pcs.
6.5212 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter for connectors, 10121135, BKL Elektronic
Adapter D-SUB male 25-pin to modular female RJ45 (10P8C), gold-plated contacts, metallized.
Technical specifications
Version | adapter | |
Design | straight | |
Connector (exit) | RJ45 socket | |
Connector | D-Sub plug, 25 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |