0409074 | BKL Electronic

SMA socket 50 Ω, PCB connection, straight, 0409074

Order No.: 78F2643
EAN: 4011376380739
MPN:
0409074
Series: SMA
BKL Electronic
default L
Image may differ
Unit Price (€ / pc.)
6.0333 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
6.03 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0333 €
10 pcs.
5.2955 €
100 pcs.
4.6648 €
250 pcs.
4.4863 €
1000 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMA socket, 0409074, BKL

SMA socket build-in PCB type 180°, fully gold plated, teflon, 50 Ω

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Contact connection PCB connection
Contact material brass
Connector SMA
Logistics
Country of origin TW
Customs tariff number 40161000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact material
Contact connection
Design
Connector
Version
Impedance
Cable Group
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Contact connection
Design
Connector
Version
Impedance
Cable Group
SMA socket 50 Ω, PCB connection, straight, 0409074
Order No.:
 78F2643
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 0409074
Available: 9 pcs. Leadtime: On Request **
Total Price: 6.03 € *
1 pcs.
6.0333 €
10 pcs.
5.2955 €
100 pcs.
4.6648 €
250 pcs.
4.4863 €
1000 pcs.
4.1650 €
brass
PCB connection
straight
SMA
socket
50 Ω