1506101 | BKL Electronic
PUR Spiral cable H05BQ-F 4 x 0.75 mm², unshielded, orange
Unit Price (€ / pc.)
55.4778 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.48 € *
Price list
Quantity
Price per unit*
1 pcs.
55.4778 €
5 pcs.
52.1458 €
15 pcs.
50.1466 €
50 pcs.
47.9213 €
150 pcs.
45.9340 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral cable, 1506101, BKL Elektronic
Spiral cable, extension length 3200 mm, diameter 6.8 x 8.8 mm, spiral diameter 26-30 mm, cross section 4 x 0.75 mm², polyurethane, orange.
Technical specifications
Core insulation material | TPE | |
Core colour sequence | DIN 47100 | |
Number of cores | 4 | |
Version | Spiral cable | |
Outer diameter | 8.8 mm | |
Colour | orange | |
Halogen free | Yes | |
Cable material | copper | |
Cable cross-section | 0.75 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Temperature range (active) | -30 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |