1506105 | BKL Electronic
PUR Spiral cable H05BQ-F 3 x 1.0 mm², unshielded, orange
Unit Price (€ / pc.)
67.3897 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
67.39 € *
Price list
Quantity
Price per unit*
1 pcs.
67.3897 €
5 pcs.
63.6412 €
10 pcs.
59.8927 €
50 pcs.
56.1561 €
100 pcs.
52.4195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral cable, 1506105, BKL Elektronic
Spiral cable, extension length 4800 mm, diameter 6.5 x 8.5 mm, spiral diameter 25-29 mm, cross section 3 x 1.00 mm², polyurethane, orange.
Technical specifications
Number of cores | 3 | |
Version | Spiral cable | |
Outer diameter | 8.5 mm | |
Colour | orange | |
Halogen free | Yes | |
Cable material | copper | |
Cable cross-section | 1.0 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Shielding | unshielded | |
Temperature range (active) | -40 °C to 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |