1506109 | BKL Electronic
PUR Spiral cable H07BQ-F 3 x 2.5 mm², unshielded, orange
Spiral cable, 1506109, BKL Elektronic
Spiral cable, extension length 1600 mm, diameter 9.6 x 12.4 mm, spiral diameter 38-42 mm, cross section 3 x 2.5 mm², polyurethane, orange.
Number of cores | 3 | |
Version | Spiral cable | |
Outer diameter | 12.4 mm | |
Colour | orange | |
Halogen free | Yes | |
Cable material | copper | |
Cable cross-section | 2.5 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Shielding | unshielded | |
Temperature range (active) | -40 °C to 90 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |