PCC-0124-200-2 | Block

Power supply, 23 to 28.5 VDC, 20 A, 480 W, PCC-0124-200-2

Order No.: 42C1445
EAN: 4099891587611
MPN:
PCC-0124-200-2
Series: PCC
Block
default L
Image may differ
Unit Price (€ / pc.)
165.41 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
165.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.41 €

Power supply, PCC-0124-200-2, Block

Primary switched mode power supply.

Features

  • Protection against transient mains overvoltage events
  • Protection against shock and vibration
  • Stabilized and adjustable output voltage
Technical specifications
Number of outputs 1
Output voltage DC 23 to 28.5 VDC
Output current 20 A
Width 62 mm
Input voltage AC 90-264 VAC, 90-374 VDC
Height 127 mm
Power 480 W
Degree of protection (IP) IP20
Depth 134 mm
efficiency 93.6 %
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Width
Output current
efficiency
Power
Input voltage AC
Height
Output voltage DC
Number of outputs
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Output current
efficiency
Power
Input voltage AC
Height
Output voltage DC
Number of outputs
Degree of protection (IP)
Power supply, 23 to 28.5 VDC, 10 A, 240 W, PCC-0124-100-2
Order No.:
 42C1444
Manufacturer:
 Block
Manufacturer SKU:
 PCC-0124-100-2
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 95.14 € *
1 pcs.
95.1405 €
134 mm
40 mm
10 A
93.5 %
240 W
90-264 VAC, 90-374 VDC
127 mm
23 to 28.5 VDC
1
IP20
Power supply, 23 to 28.5 VDC, 20 A, 480 W, PCC-0124-200-2
Order No.:
 42C1445
Manufacturer:
 Block
Manufacturer SKU:
 PCC-0124-200-2
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 165.41 € *
1 pcs.
165.41 €
134 mm
62 mm
20 A
93.6 %
480 W
90-264 VAC, 90-374 VDC
127 mm
23 to 28.5 VDC
1
IP20
Power supply, 23 to 28.5 VDC, 5 A, 120 W, PCC-0124-050-2
Order No.:
 42C1443
Manufacturer:
 Block
Manufacturer SKU:
 PCC-0124-050-2
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 59.44 € *
1 pcs.
59.4405 €
124 mm
35 mm
5 A
88.5 %
120 W
90-264 VAC, 90-374 VDC
127 mm
23 to 28.5 VDC
1
IP20