PT 7,5/1/9 | Block

PCB transformer, 7.5 VA, 9 V, 833 mA, 65 %, PT 7,5/1/9

Order No.: 37C322
EAN: 4099891347499
MPN:
PT 7,5/1/9
Series: PT
Block
default L
front L
Image may differ
Unit Price (€ / pc.)
20.0396 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.0396 €

PCB transformers with overload protection to VDE, type Block PT.

Safety transformer, molded design, for soldering to PCBs

With rated power 7.5 VA, type PT 7,5.

Technical specifications
Output power 7.5 W
Width 43 mm
Height 36 mm
Length 51 mm
Primary voltage 230 V
Secondary voltage (1) 9 V
Secondary amperage 1 833 mA
efficiency 65 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Secondary voltage (1)
Secondary amperage 1
Width
Length
Output power
Primary voltage
Height
efficiency
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Secondary voltage (1)
Secondary amperage 1
Width
Length
Output power
Primary voltage
Height
efficiency
PCB transformer, 7.5 VA, 15 V, 65 %, PT 7,5/1/15
Order No.:
 42C1092
Manufacturer:
 Block
Manufacturer SKU:
 PT 7,5/1/15
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 20.05 € *
1 pcs.
20.0515 €
15 V
43 mm
51 mm
7.5 W
230 V
36 mm
65 %
PCB transformer, 7.5 VA, 12 V, 625 mA, 65 %, PT 7,5/1/12
Order No.:
 37C324
Manufacturer:
 Block
Manufacturer SKU:
 PT 7,5/1/12
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 24.45 € *
1 pcs.
24.4545 €
10 pcs.
21.5271 €
50 pcs.
20.0634 €
150 pcs.
19.1709 €
500 pcs.
18.1951 €
12 V
625 mA
43 mm
51 mm
7.5 W
230 V
36 mm
65 %
PCB transformer, 7.5 VA, 8 V, 65 %, PT 7,5/1/8
Order No.:
 42C1093
Manufacturer:
 Block
Manufacturer SKU:
 PT 7,5/1/8
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 20.03 € *
1 pcs.
20.0277 €
8 V
43 mm
51 mm
7.5 W
230 V
36 mm
65 %