VB 1,0/2/9 | Block

PCB transformer, 1 VA, 9 V/9 V, 55 %, VB 1,0/2/9

Order No.: 42C1385
EAN: 4099891349233
MPN:
VB 1,0/2/9
Series: VB
Block
default L
Image may differ
Unit Price (€ / pc.)
6.3903 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3903 €
Technical specifications
Output power 1 W
Width 27 mm
Height 21 mm
Length 32 mm
Primary voltage 230 V
Secondary voltage (1) 9 V
Secondary voltage (2) 9 V
efficiency 55 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Secondary voltage (1)
Width
Length
Secondary amperage 1
Height
efficiency
Secondary voltage (2)
Output power
Primary voltage
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Secondary voltage (1)
Width
Length
Secondary amperage 1
Height
efficiency
Secondary voltage (2)
Output power
Primary voltage
PCB transformer, 1 VA, 18 V, 55 %, VB 1,0/1/18
Order No.:
 42C1376
Manufacturer:
 Block
Manufacturer SKU:
 VB 1,0/1/18
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6.22 € *
1 pcs.
6.2237 €
18 V
27 mm
32 mm
21 mm
55 %
1 W
230 V
PCB transformer, 1 VA, 8 V/8 V, 55 %, VB 1,0/2/8
Order No.:
 42C1384
Manufacturer:
 Block
Manufacturer SKU:
 VB 1,0/2/8
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6.39 € *
1 pcs.
6.3903 €
8 V
27 mm
32 mm
21 mm
55 %
8 V
1 W
230 V
PCB transformer, 1 VA, 24 V, 81 %, VB 1,0/1/24
Order No.:
 42C1377
Manufacturer:
 Block
Manufacturer SKU:
 VB 1,0/1/24
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6.22 € *
1 pcs.
6.2237 €
24 V
27 mm
32 mm
21 mm
81 %
1 W
230 V
PCB transformer, 1 VA, 9 V/9 V, 55 %, VB 1,0/2/9
Order No.:
 42C1385
Manufacturer:
 Block
Manufacturer SKU:
 VB 1,0/2/9
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6.39 € *
1 pcs.
6.3903 €
9 V
27 mm
32 mm
21 mm
55 %
9 V
1 W
230 V
PCB transformer, 1 VA, 6 V, 55 %, VB 1,0/1/6
Order No.:
 42C1378
Manufacturer:
 Block
Manufacturer SKU:
 VB 1,0/1/6
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6.22 € *
1 pcs.
6.2237 €
6 V
27 mm
32 mm
21 mm
55 %
1 W
230 V
PCB transformer, 1 VA, 6 V/6 V, 55 %, VB 1,0/2/6
Order No.:
 42C1383
Manufacturer:
 Block
Manufacturer SKU:
 VB 1,0/2/6
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6.39 € *
1 pcs.
6.3903 €
6 V
27 mm
32 mm
21 mm
55 %
6 V
1 W
230 V
PCB transformer, 1 VA, 15 V, 55 %, VB 1,0/1/15
Order No.:
 42C1375
Manufacturer:
 Block
Manufacturer SKU:
 VB 1,0/1/15
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6.22 € *
1 pcs.
6.2237 €
15 V
27 mm
32 mm
21 mm
55 %
1 W
230 V