VB 2,3/1/9 | Block

PCB transformer, 2.3 VA, 9 V, 52 %, VB 2,3/1/9

Order No.: 42C1400
EAN: 4099891349387
MPN:
VB 2,3/1/9
Series: VB
Block
default L
Image may differ
Unit Price (€ / pc.)
7.5922 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5922 €
Technical specifications
Output power 2.3 W
Width 27 mm
Height 29 mm
Length 32 mm
Primary voltage 230 V
Secondary voltage (1) 9 V
efficiency 52 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Secondary voltage (1)
Width
Length
efficiency
Secondary voltage (2)
Output power
Primary voltage
Secondary amperage 1
Height
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Secondary voltage (1)
Width
Length
efficiency
Secondary voltage (2)
Output power
Primary voltage
Secondary amperage 1
Height
PCB transformer, 2.3 VA, 15 V, 52 %, VB 2,3/1/15
Order No.:
 42C1397
Manufacturer:
 Block
Manufacturer SKU:
 VB 2,3/1/15
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 7.59 € *
1 pcs.
7.5922 €
15 V
27 mm
32 mm
52 %
2.3 W
230 V
29 mm
PCB transformer, 2.3 VA, 18 V, 52 %, VB 2,3/1/18
Order No.:
 42C1398
Manufacturer:
 Block
Manufacturer SKU:
 VB 2,3/1/18
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 7.59 € *
1 pcs.
7.5922 €
10 pcs.
6.6878 €
50 pcs.
6.2237 €
150 pcs.
5.9500 €
500 pcs.
5.6525 €
18 V
27 mm
32 mm
52 %
2.3 W
230 V
29 mm
PCB transformer, 2.3 VA, 6 V, 52 %, VB 2,3/1/6
Order No.:
 42C1399
Manufacturer:
 Block
Manufacturer SKU:
 VB 2,3/1/6
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 7.59 € *
1 pcs.
7.5922 €
6 V
27 mm
32 mm
52 %
2.3 W
230 V
29 mm
PCB transformer, 2.3 VA, 9 V, 52 %, VB 2,3/1/9
Order No.:
 42C1400
Manufacturer:
 Block
Manufacturer SKU:
 VB 2,3/1/9
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 7.59 € *
1 pcs.
7.5922 €
9 V
27 mm
32 mm
52 %
2.3 W
230 V
29 mm
PCB transformer, 2.3 VA, 12 V, 52 %, VB 2,3/1/12
Order No.:
 42C1396
Manufacturer:
 Block
Manufacturer SKU:
 VB 2,3/1/12
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 7.59 € *
1 pcs.
7.5922 €
12 V
27 mm
32 mm
52 %
2.3 W
230 V
29 mm