VB 2,8/2/9 | Block
PCB transformer, 2.8 VA, 9 V/9 V, 155 mA/155 mA, 57 %, VB 2,8/2/9
Unit Price (€ / pc.)
10.3173 € *
Available: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
10.32 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3173 €
10 pcs.
9.0797 €
50 pcs.
8.4609 €
150 pcs.
8.0920 €
500 pcs.
7.6636 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB transformers, short circuit-proof, type Block VB.
Safety transformer to DIN EN 61558, VDE 0570, IEC 61558
Rated power 2.8 VA, type VB 2,8.
Technical specifications
Output power | 2.8 W | |
Width | 27.3 mm | |
Height | 34 mm | |
Length | 32.3 mm | |
Primary voltage | 230 V | |
Secondary voltage (1) | 9 V | |
Secondary voltage (2) | 9 V | |
Secondary amperage 1 | 155 mA | |
secondary amperage 2 | 155 mA | |
efficiency | 57 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |