CLI-S 100/10 | Block

Enamel insulated copper wire, 10 x 0.1 mm, 0.11 kg, Block CLI-S 100/10

Order No.: 89F120
EAN: 4099891167332
MPN:
CLI-S 100/10
Series: CLI-S
Block
CLI-S 100/10 Block Winding Wires Image 1
CLI-S 100/10 Block Winding Wires Image 2
Image may differ
Unit Price (€ / pc.)
54.8828 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
54.88 € *
Price list
Quantity
Price per unit*
1 pcs.
54.8828 €
5 pcs.
51.5865 €
15 pcs.
49.6111 €
50 pcs.
47.4096 €
150 pcs.
45.4461 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enamelled copper stranded wire, CLI-S 100/10, BLOCK

Lacquer-insulated high-frequency copper litz wires for the production of coils and windings in the high-frequency range and for general laboratory use.

The HF litz consists of enamel-insulated wires twisted together with a common textile covering.

Technical specifications
Outer diameter 0.502 mm
Heat resistance 155 °C
Weight 110 g
Insulating varnish polyurethane
Length 125 m
Cable structure 10 x 0.1 mm
Max. current 0.28 A
Logistics
Country of origin DE
Customs tariff number 85441110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes