CUL 500/0,75 | Block
Enamel copper wire, 1 x 0.75 mm, 0.5 kg, Block CUL 500/0.75
Unit Price (€ / pck.)
26.4537 € *
Available: 2 pck.
Leadtime: 2 Weeks **
Total Price:
26.45 € *
Price list
Quantity
Price per unit*
1 pck.
26.4537 €
10 pck.
23.2764 €
50 pck.
21.6937 €
150 pck.
20.7417 €
500 pck.
19.6826 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enamel insulated stranded copper wire, type Block CUL.
Solderable, grade 1
500 g coils, type CUL 500/.
Technical specifications
Outer diameter | 0.75 mm | |
Heat resistance | 155 °C | |
Weight | 500 g | |
Insulating varnish | polyurethane | |
Length | 99 m | |
Cable structure | 1 x 0.75 mm | |
Max. current | 1.55 A |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85441110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |