47574 | BLULAXA
LED TORCH 94787
Order No.: 69L9007
EAN: 4260293194787
MPN:
47574
LED-TASCHENLAMPE 47574
Unit Price (€ / pc.)
8.6632 € *
Available: 32 pcs.
Leadtime: 2 Weeks **
Total Price:
8.66 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6632 €
10 pcs.
7.6160 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Torch, 47574, BLULAXA
The LED flashlight is equipped with 5 watt and shines in ultra bright cold white light that can reach up to 120 meters and is ideal for illuminating at night.
The LED flashlight impresses with various switching functions and the light but still extremely robust construction.
Technical specifications
Illuminant type | LED | |
Version | flashlight | |
Batteries | 3 x AAA | |
diameter | 32 mm | |
Explosion Safe | No | |
Shell Material | plastic | |
Length | 107 mm | |
Luminous flux | 230 lm | |
Degree of protection (IP) | IPX6 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |