SRR4028-221Y | Bourns Electronics GmbH

Power choke, SMD 4028, 220 µH, 340 mA, SRR4028-221Y

Order No.: 05D6814
EAN: 4099889001082
MPN:
SRR4028-221Y
Series: SRR4028
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3808 €

Power inductor, SRR4028-221Y, BOURNS

Features

  • Shielded SMD
  • Height of 3.0 mm max.
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communication equipment
  • Camcorders
  • LCD TVs
Technical specifications
Version power choke
Design SMD 4028
Width 4.8 mm
DC current 340 mA
DC resistance 1.25 Ω
Quality Q Q 11.3
Height 2.8 mm
Inductance 220 µH
Length 4.8 mm
Measuring frequency 796 kHz
Saturation current 200 mA
Tolerance ±30 %
Logistics
Country of origin CN
Customs tariff number 85045000
MSL MSL 1
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Version
Width
Length
Tolerance
Height
Inductance
DC resistance
DC current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Version
Width
Length
Tolerance
Height
Inductance
DC resistance
DC current
Choke, SMD, 1 µH, SRR4028-470Y
Order No.:
 83D838
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRR4028-470Y
Available: 500 pcs. Leadtime: 14 Weeks **
Total Price: 0.91 € *
1 pcs.
0.9104 €
10 pcs.
0.6497 €
100 pcs.
0.5415 €
500 pcs.
0.4712 €
1000 pcs.
0.4284 €
SMD
Chip inductor
0.8 mm
1.6 mm
±10 %
0.8 mm
1 µH
500 mΩ
Power choke, SMD, 10 µH, SRR4028-100Y
Order No.:
 05D5730
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRR4028-100Y
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.84 € *
1 pcs.
0.8449 €
10 pcs.
0.8211 €
50 pcs.
0.7259 €
250 pcs.
0.6307 €
SMD
SMD choke
4.8 mm
4.8 mm
±30 %
2.8 mm
10 µH
110 mΩ
Power choke, SMD 4028, 220 µH, 340 mA, SRR4028-221Y
Order No.:
 05D6814
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRR4028-221Y
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.38 € *
1000 pcs.
0.3808 €
SMD 4028
power choke
4.8 mm
4.8 mm
±30 %
2.8 mm
220 µH
1.25 Ω
340 mA