H-815 | Bourns Electronics GmbH

Switch design kit, Bourns H-815

Order No.: 78E6331
EAN: 4099879974822
MPN:
H-815
Series: H-8_
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
48.2307 € *
Available: 2 pcs.
Leadtime: 23 Weeks **
Total Price:
48.23 € *
Price list
Quantity
Price per unit*
1 pcs.
48.2307 €
5 pcs.
45.3390 €
15 pcs.
43.6016 €
50 pcs.
41.6738 €
150 pcs.
39.9364 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimming Potentiometer kits, H-815, Bourns Electronics GmbH

The new design kits offer a general selection of Trimming Potentiometers to accommodate various applications and board designs.

Features

  • Size variety
  • Multiturn
  • Single-turn
  • Open frame
Technical specifications
Number of values 18
Version cermet trimmer potentiometer
Contents 90 pieces
Leistungsbereich 0.1 W, 0.125 W, 0.25 W, 0.5 W
Tolerance ±10 %, ±20 %, ±25 %
resistance values 10 kΩ to 100 kΩ
Logistics
Country of origin US
Customs tariff number 85339000
Original Packaging Bulk with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
resistance values
Tolerance
Leistungsbereich
Contents
Version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
resistance values
Tolerance
Leistungsbereich
Contents
Version
Switch design kit, Bourns H-815
Order No.:
 78E6331
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-815
Available: 2 pcs. Leadtime: 23 Weeks **
Total Price: 48.23 € *
1 pcs.
48.2307 €
5 pcs.
45.3390 €
15 pcs.
43.6016 €
50 pcs.
41.6738 €
150 pcs.
39.9364 €
10 kΩ to 100 kΩ
±10 %, ±20 %, ±25 %
0.1 W, 0.125 W, 0.25 W, 0.5 W
90 pieces
cermet trimmer potentiometer
Bourns H-853
Order No.:
 78E6339
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-853
Available: 0 pcs. Leadtime: 23 Weeks **
Total Price: 25.36 € *
1 pcs.
25.3589 €
1 kΩ to 50 kΩ
±10 %
0.5 W
30 pieces
cermet trimmer potentiometer
Trimmer design kit, Bourns H-870
Order No.:
 78E6350
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-870
Available: 0 pcs. Leadtime: On Request **
Total Price: 39.82 € *
1 pcs.
39.8174 €
5 pcs.
36.8781 €
10 pcs.
34.7837 €
25 pcs.
32.8083 €
50 pcs.
31.2494 €
100 kΩ to 500 kΩ
±10 %
0.25 W, 0.5 W, 0.75 W
60 pieces
cermet trimmer potentiometer
Bourns H-859
Order No.:
 78E6344
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-859
Available: 0 pcs. Leadtime: 23 Weeks **
Total Price: 23.25 € *
1 pcs.
23.2526 €
1 kΩ to 100 kΩ
±10 %
0.25 W
30 pieces
cermet trimmer potentiometer