0621-013K500-AB473 | Bourns Electronics GmbH

Rotary potentiometer, 47 kΩ, 2 W, linear, solder lug, 0621-013K500-AB473

Order No.: 06E1049
EAN: 4099879947796
MPN:
0621-013K500-AB473
Series: 0621
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
22.2411 € *
Available: 270 pcs.
Leadtime: 35 Weeks **
Total Price:
22.24 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2411 €
10 pcs.
19.5636 €
64 pcs.
17.8619 €
128 pcs.
17.1836 €
512 pcs.
16.1245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary potentiometer, 0621-013K500-AB473, Bourns Electronics GmbH

Rotary potentiometer with sealed construction housing and cermet resistive element.

Technical specifications
ohmic resistance 47 kΩ
Connection solder lug
Version rotary potentiometer
Mechanic rotary range 270 °
axle diameter 6 mm
Length 60.2 mm
Power 2 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly straight
Track Taper linear
Logistics
Country of origin HU
Customs tariff number 85334010
Original Packaging Bulk with 32 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Version
Length
Assembly
Connection
Track Taper
min. operating temperature
max. operating temperature
axle diameter
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Length
Assembly
Connection
Track Taper
min. operating temperature
max. operating temperature
axle diameter
Power
Rotary potentiometer, 47 kΩ, 2 W, linear, solder lug, 0621-013K500-AB473
Order No.:
 06E1049
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 0621-013K500-AB473
Available: 270 pcs. Leadtime: 35 Weeks **
Total Price: 22.24 € *
1 pcs.
22.2411 €
10 pcs.
19.5636 €
64 pcs.
17.8619 €
128 pcs.
17.1836 €
512 pcs.
16.1245 €
47 kΩ
rotary potentiometer
60.2 mm
straight
solder lug
linear
-55 °C
125 °C
6 mm
2 W