3540S-1-103L | Bourns Electronics GmbH

Precision potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3540S-1-103L

Order No.: 69E1112
EAN: 4099879972385
MPN:
3540S-1-103L
Series: 3540
Bourns Electronics GmbH
3540S-1-103L Bourns Electronics GmbH Potentiometers Image 1
3540S-1-103L Bourns Electronics GmbH Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
34.7361 € *
Available: 99 pcs.
Leadtime: 14 Weeks **
Total Price:
34.74 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7361 €
10 pcs.
30.5592 €
20 pcs.
29.7381 €
40 pcs.
28.8932 €
160 pcs.
27.2391 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound multi-turn potentiometers, type Bourns 354.

With bushing mount, shaft with adjustment slot; Linearity: ±0.25 %. Operating temperatures: +1.0 to +125 °C. Resistance tolerance: ±5.0%. Test voltage: 1000 VAC. Bushing mount: 3/8 inch x 32 UNEF.

10 turns, type 3540S.

Load rating: 2.0 W at +70 °C, 0 W at +125 °C. Operating voltage: max. 447 VAC, TC: ±50. Electrical and mechanical adjustment range: 3600° (+10°/–0°).

Type: 10K

Technical specifications
ohmic resistance 10 kΩ
Connection solder lug
Version precision potentiometer
Width 20 mm
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
axle diameter 6.34 mm
Length 22.2 mm
Power 2 W
max. number of revolutions 10
max. operating temperature 125 °C
min. operating temperature 1 °C
Assembly straight
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85333100
MSL MSL 1
Original Packaging Bar with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead