4116R-1-681LF | Bourns Electronics GmbH

Resistor network, DIP-16, 680 Ω, 0.25 W, ±2 %, 8 resistors, 4116R-1-681LF

Order No.: 88E800
EAN: 4099879759658
MPN:
4116R-1-681LF
Series: 4100R
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.2614 €

Resistance networks, type Bourns 4100R.

Thickfilm, DiL (Dual-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)

With 8 resistors, 16-pole, type 4116R-001-RC.

Technical specifications
ohmic resistance 680 Ω
Number of resistors 8
Width 8.64 mm
Enclosure DIP-16
Height 4.57 mm
Length 21.97 mm
Power 0.25 W
max. operating temperature 125 °C
Assembly THT
Tolerance ±2 %
Temperature coefficient ±100 ppm/°C
Logistics
Country of origin CR
Customs tariff number 85332100
MSL MSL 1
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 19 variations
*incl. VAT plus shipping costs