4604X-101-471LF | Bourns Electronics GmbH
Resistor network, SIP-4, 470 Ω, 0.2 W, ±2 %, 3 resistors, 4604X-101-471LF
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors (same value), interconnected, common connection (bussed resistors)
With 3 resistors, 4-pole, type 4604X-101-RC.
ohmic resistance | 470 Ω | |
Number of resistors | 3 | |
Width | 2.49 mm | |
Enclosure | SIP-4 | |
Height | 5.08 mm | |
Length | 10.11 mm | |
Power | 0.2 W | |
max. operating temperature | 125 °C | |
Assembly | THT | |
Tolerance | ±2 % | |
Temperature coefficient | ±100 ppm/°C |
Country of origin | JP |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 200 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |