4610X-102-105LF | Bourns Electronics GmbH

Resistor network, SIP-10, 1 MΩ, 0.3 W, ±2 %, 5 resistors, 4610X-102-105LF

Order No.: 91E415
EAN: 4099879760524
MPN:
4610X-102-105LF
Series: 4600X
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.1416 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1416 €

Resistance networks, type Bourns 4600X.

Thickfilm, SiL (Single-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)

With 5 resistors, 10-pole, type 4610X-102-RC.

Technical specifications
ohmic resistance 1 MΩ
Number of resistors 5
Width 2.49 mm
Enclosure SIP-10
Height 5.08 mm
Length 25.35 mm
Power 0.3 W
max. operating temperature 125 °C
Assembly THT
Tolerance ±2 %
Temperature coefficient ±100 ppm/°C
Logistics
Country of origin JP
Customs tariff number 85340090
MSL MSL 1
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Width
Length
Tolerance
Height
Assembly
max. operating temperature
Enclosure
Power
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Width
Length
Tolerance
Height
Assembly
max. operating temperature
Enclosure
Power
Resistor network, SIP-10, 10 kΩ, 0.3 W, ±2 %, 5 resistors, 4610X-102-103LF
Order No.:
 91E355
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4610X-102-103LF
Available: 1,850 pcs. Leadtime: 15 Weeks **
Total Price: 0.79 € *
1 pcs.
0.7854 €
10 pcs.
0.4879 €
50 pcs.
0.4046 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
10 kΩ
2.49 mm
25.35 mm
±2 %
5.08 mm
THT
125 °C
SIP-10
0.3 W
Resistor network, SIP-10, 680 Ω, 0.3 W, ±2 %, 5 resistors, 4610X-102-681LF
Order No.:
 91E320
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4610X-102-681LF
Available: 6,790 pcs. Leadtime: 15 Weeks **
Total Price: 3.05 € *
10 pcs.
0.3046 €
50 pcs.
0.2463 €
250 pcs.
0.2071 €
1000 pcs.
0.1785 €
2500 pcs.
0.1571 €
680 Ω
2.49 mm
25.35 mm
±2 %
5.08 mm
THT
125 °C
SIP-10
0.3 W
Resistor network, SIP-10, 4.7 kΩ, 0.3 W, ±2 %, 5 resistors, 4610X-102-472LF
Order No.:
 91E345
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4610X-102-472LF
Available: 1,213 pcs. Leadtime: 15 Weeks **
Total Price: 0.60 € *
1 pcs.
0.5950 €
10 pcs.
0.3689 €
50 pcs.
0.2606 €
250 pcs.
0.2178 €
1000 pcs.
0.1868 €
4.7 kΩ
2.49 mm
25.35 mm
±2 %
5.08 mm
THT
125 °C
SIP-10
0.3 W