4816P-1-470LF | Bourns Electronics GmbH

Resistor network, SOIC-16, 47 Ω, 0.16 W, ±2 %, 8 resistors, 4816P-1-470LF

Order No.: 93E265
EAN: 4099879761873
MPN:
4816P-1-470LF
Series: 4800P
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 313 pcs.
Leadtime: 8 Weeks **
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2495 €
50 pcs.
1.0948 €
250 pcs.
0.9401 €
2000 pcs.
0.7497 €
4000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD resistance networks, type Bourns 4800P.

Thickfilm resistors medium package size (5.59 mm), to standard E.I.A/SOGN-2002, same values, not interconnected, separately insulated, separate connections (isolated resistors)

With 8 resistors, 16-pole, type 4816P-001.

Technical specifications
ohmic resistance 47 Ω
Number of resistors 8
Width 7.62 mm
Enclosure SOIC-16
Height 2.03 mm
Length 11.18 mm
Power 0.16 W
max. operating temperature 125 °C
Assembly SMD
Tolerance ±2 %
Temperature coefficient ±250 ppm/°C
Logistics
Country of origin CR
Customs tariff number 85332100
MSL MSL 1
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
Width
Length
Tolerance
Height
Assembly
max. operating temperature
Enclosure
Power
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Width
Length
Tolerance
Height
Assembly
max. operating temperature
Enclosure
Power
Resistor network, SOIC-16, 4.7 kΩ, 0.16 W, ±2 %, 8 resistors, 4816P-1-472LF
Order No.:
 93E330
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4816P-1-472LF
Available: 1,954 pcs. Leadtime: 8 Weeks **
Total Price: 18.21 € *
10 pcs.
1.8207 €
50 pcs.
1.6065 €
250 pcs.
1.3804 €
2000 pcs.
1.0948 €
4000 pcs.
1.0115 €
4.7 kΩ
7.62 mm
11.18 mm
±2 %
2.03 mm
SMD
125 °C
SOIC-16
0.16 W
Resistor network, SOIC-16, 1 kΩ, 0.16 W, ±2 %, 8 resistors, 4816P-1-102LF
Order No.:
 93E310
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4816P-1-102LF
Available: 1,795 pcs. Leadtime: 8 Weeks **
Total Price: 2.86 € *
1 pcs.
2.8560 €
10 pcs.
1.7850 €
50 pcs.
1.5708 €
250 pcs.
1.3566 €
2000 pcs.
1.0710 €
1 kΩ
7.62 mm
11.18 mm
±2 %
2.03 mm
SMD
125 °C
SOIC-16
0.16 W
Resistor network, SOIC-16, 330 Ω, 0.16 W, ±2 %, 8 resistors, 4816P-1-331LF
Order No.:
 93E290
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4816P-1-331LF
Available: 684 pcs. Leadtime: 8 Weeks **
Total Price: 15.59 € *
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1781 €
2000 pcs.
0.9401 €
4000 pcs.
0.8687 €
330 Ω
7.62 mm
11.18 mm
±2 %
2.03 mm
SMD
125 °C
SOIC-16
0.16 W
Resistor network, SOIC-16, 220 Ω, 0.16 W, ±2 %, 8 resistors, 4816P-1-221LF
Order No.:
 93E285
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4816P-1-221LF
Available: 51 pcs. Leadtime: 8 Weeks **
Total Price: 17.73 € *
10 pcs.
1.7731 €
50 pcs.
1.5589 €
250 pcs.
1.3447 €
2000 pcs.
1.0710 €
4000 pcs.
0.9758 €
220 Ω
7.62 mm
11.18 mm
±2 %
2.03 mm
SMD
125 °C
SOIC-16
0.16 W
Resistor network, SOIC-16, 2.2 kΩ, 0.16 W, ±2 %, 8 resistors, 4816P-1-222LF
Order No.:
 93E320
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4816P-1-222LF
Available: 2,771 pcs. Leadtime: 8 Weeks **
Total Price: 18.21 € *
10 pcs.
1.8207 €
50 pcs.
1.6065 €
250 pcs.
1.3804 €
2000 pcs.
1.0948 €
4000 pcs.
1.0115 €
2.2 kΩ
7.62 mm
11.18 mm
±2 %
2.03 mm
SMD
125 °C
SOIC-16
0.16 W
Resistor network, SOIC-16, 22 kΩ, 0.16 W, ±2 %, 8 resistors, 4816P-1-223LF
Order No.:
 93E350
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4816P-1-223LF
Available: 2,014 pcs. Leadtime: 8 Weeks **
Total Price: 18.21 € *
10 pcs.
1.8207 €
50 pcs.
1.6065 €
250 pcs.
1.3804 €
2000 pcs.
1.0948 €
4000 pcs.
1.0115 €
22 kΩ
7.62 mm
11.18 mm
±2 %
2.03 mm
SMD
125 °C
SOIC-16
0.16 W
Resistor network, SOIC-16, 47 Ω, 0.16 W, ±2 %, 8 resistors, 4816P-1-470LF
Order No.:
 93E265
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4816P-1-470LF
Available: 313 pcs. Leadtime: 8 Weeks **
Total Price: 12.50 € *
10 pcs.
1.2495 €
50 pcs.
1.0948 €
250 pcs.
0.9401 €
2000 pcs.
0.7497 €
4000 pcs.
0.6902 €
47 Ω
7.62 mm
11.18 mm
±2 %
2.03 mm
SMD
125 °C
SOIC-16
0.16 W
Resistor network, SOIC-16, 10 kΩ, 0.16 W, ±2 %, 8 resistors, 4816P-1-103LF
Order No.:
 93E340
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4816P-1-103LF
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.79 € *
10 pcs.
1.7850 €
50 pcs.
1.5708 €
250 pcs.
1.3566 €
2000 pcs.
1.0710 €
4000 pcs.
0.9996 €
10 kΩ
7.62 mm
11.18 mm
±2 %
2.03 mm
SMD
125 °C
SOIC-16
0.16 W