CAT16-1002F4LF | Bourns Electronics GmbH
Resistor network, SMD 1206, 10 kΩ, 62.5 mW, ±1 %, 4 resistors, CAT16-1002F4LF
Unit Price (€ / pc.)
0.0262 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
ohmic resistance | 10 kΩ | |
Number of resistors | 4 | |
Width | 1.6 mm | |
Enclosure | SMD 1206 | |
Height | 0.6 mm | |
Length | 3.2 mm | |
Power | 62.5 mW | |
max. operating temperature | 125 °C | |
Assembly | SMD | |
Tolerance | ±1 % | |
Temperature coefficient | ±200 ppm/°C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85331000 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |