CR2512AFX-2202EAS | Bourns Electronics GmbH
Resistor, thick film, SMD 2512 (6330), 22 kΩ, 1 W, ±1 %, CR2512AFX-2202EAS
Resistor, CR2512AFX-2202EAS, BOURNS
Sulfur-Resistant, AEC-Q200 Compliant thick film resistor.
Features
- RoHS compliant
- Halogen free
ohmic resistance | 22 kΩ | |
Design | SMD 2512 (6330) | |
Width | 3 mm | |
Height | 0.7 mm | |
Length | 6.3 mm | |
Power | 1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/K |
Country of origin | TW |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Reel with 4,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |