CRM0805-FX-51R0ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 0805 (2012), 51 Ω, 0.25 W, ±1 %, CRM0805-FX-51R0ELF
Resistor, CRM0805-FX-51R0ELF, BOURNS
The CRM0805-FX-51R0ELF is a thick film power resistor with a rating of 2 watts in a standard 2512 chip format. This product has a very wide resistance range, making it suitable for different applications in power supply circuits including current sensing and current limiting.
Features
- Thick film technology
- Excellent heat dissipation
- RoHS compliant
Applications
- Current sensing
- Power supplies
- Stepper motor drives
- Input amplifiers
ohmic resistance | 51 Ω | |
Design | SMD 0805 (2012) | |
Width | 1.2 mm | |
Height | 0.5 mm | |
Length | 2 mm | |
Power | 0.25 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/K |
Country of origin | TW |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |