CRT0805-BW-1003EAS | Bourns Electronics GmbH
Resistor, thin film, SMD 0805 (2012), 100 kΩ, 0.125 W, ±0.1 %, CRT0805-BW-1003EAS
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
SMD Thin film resistor, CRT0805-BW-1003EAS, Bourns
Resistor, Thin film, SMD 0805, 100 kΩ, 0.125 W, ±0.1 %
Features
- Ultra-tight tolerance
- Wide resistance range
- RoHS compliant
Technical specifications
ohmic resistance | 100 kΩ | |
Design | SMD 0805 (2012) | |
Width | 1.2 mm | |
Height | 0.55 mm | |
Length | 2 mm | |
Power | 0.125 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0.1 % | |
Technology | thin film | |
Temperature coefficient | ±10 ppm/K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |