CRT0805-FV-2401ELF | Bourns Electronics GmbH
Resistor, thin film, SMD 0805 (2012), 2.4 kΩ, 0.125 W, ±1 %, CRT0805-FV-2401ELF
SMD Thin film resistor, CRT0805-FV-2401ELF, Bourns
Resistor, Thin film, SMD 0805, 2.4 kΩ, 0.125 W, ±1 %
Features
- Ultra-tight tolerance
- Wide resistance range
- RoHS compliant
ohmic resistance | 2.4 kΩ | |
Design | SMD 0805 (2012) | |
Width | 1.2 mm | |
Height | 0.55 mm | |
Length | 2 mm | |
Power | 0.125 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thin film | |
Temperature coefficient | ±5 ppm/K |
Country of origin | TW |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |