CRT0805-PV-5601ELF | Bourns Electronics GmbH

Resistor, thin film, SMD 0805 (2012), 5.6 kΩ, 0.125 W, ±0.01 %, CRT0805-PV-5601ELF

Order No.: 07E4589
EAN: 4099879188281
MPN:
CRT0805-PV-5601ELF
Series: CRT
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
2.0706 €

SMD Thin film resistor, CRT0805-PV-5601ELF, Bourns

Resistor, Thin film, SMD 0805, 5.6 kΩ, 0.125 W, ±0.01 %

Features

  • Ultra-tight tolerance
  • Wide resistance range
  • RoHS compliant
Technical specifications
ohmic resistance 5.6 kΩ
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.55 mm
Length 2 mm
Power 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0.01 %
Technology thin film
Temperature coefficient ±5 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
Manufacturer SKU:
 CRT0805-PW-1822ELF
5000 pcs. 1.6065 €
1.6065 €
0 pcs.
1.61 € *
18.2 kΩ
SMD 0805 (2012)
1.2 mm
2 mm
±0.01 %
0.55 mm
-55 °C
155 °C
0.125 W
thin film
Manufacturer SKU:
 CRT0805-PV-3301ELF
5000 pcs. 2.0706 €
2.0706 €
0 pcs.
2.07 € *
3.3 kΩ
SMD 0805 (2012)
1.2 mm
2 mm
±0.01 %
0.55 mm
-55 °C
155 °C
0.125 W
thin film
Manufacturer SKU:
 CRT0805-PV-7501ELF
5000 pcs. 2.0706 €
2.0706 €
0 pcs.
2.07 € *
7.5 kΩ
SMD 0805 (2012)
1.2 mm
2 mm
±0.01 %
0.55 mm
-55 °C
155 °C
0.125 W
thin film
Manufacturer SKU:
 CRT0805-PV-5601ELF
5000 pcs. 2.0706 €
2.0706 €
0 pcs.
2.07 € *
5.6 kΩ
SMD 0805 (2012)
1.2 mm
2 mm
±0.01 %
0.55 mm
-55 °C
155 °C
0.125 W
thin film