3006P-1-105LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 15 turns, 1 MΩ, 0.75 W, THT, lateral, 3006P-1-105LF

Order No.: 76E1034
EAN: 4099879891969
MPN:
3006P-1-105LF
Series: 3006P
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 155 pcs.
Leadtime: 8 Weeks **
Total Price:
6.21 € *
Price list
Quantity
Price per unit*
3 pcs.
2.0706 €
25 pcs.
1.8207 €
150 pcs.
1.6065 €
500 pcs.
1.4399 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 3006P-1-105LF, Bourns

Features

  • 3/4 ” Rectangular / Multiturn / Cermet / Industrial / Sealed
  • Low PC board profile - only 1/4 ” high
  • Transparent housing available, can be set visually without hook-up and instrumentation (“P” style only)
Technical specifications
ohmic resistance 1 MΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 4.83 mm
Rotary range, electrical 5400 °
Seeting lateral
Height 6.35 mm
Contact distance RM 5.08/12.7
Length 19 mm
Power 0.75 W
max. number of revolutions 15
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
MSL MSL 2
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 76E2000

Manufacturer SKU:

 H-83P

 

Available: 80 pcs. Leadtime: 8 Weeks **
3.70 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7009 €
10 pcs.
3.2606 €
100 pcs.
2.8560 €
200 pcs.
2.7489 €
1000 pcs.
2.5228 €

Order No.:

 78E6351

Manufacturer SKU:

 H-90

 

Available: 18 pcs. Leadtime: 6 Weeks **
3.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8798 €
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 33 variations
*incl. VAT plus shipping costs