3059Y-1-203LF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 22 turns, 20 kΩ, 1 W, panel mounting, lateral, 3059Y-1-203LF
Cermet trimmer potentiometer, 3059Y-1-203LF, Bourns
Cermet trimmer potentiometer, 20 kΩ, 1 W
Features
- 1-1/4 ” Rectangular / Multiturn Cermet / Industrial / Sealed
ohmic resistance | 20 kΩ | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 4.83 mm | |
Rotary range, electrical | 7920 ° | |
Seeting | lateral | |
Height | 8 mm | |
Contact distance | RM 2.54 | |
Length | 31.75 mm | |
Power | 1 W | |
max. number of revolutions | 22 | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | panel mounting | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Country of origin | MX |
Customs tariff number | 85334010 |
MSL | MSL 2 |
Original Packaging | Bar with 10 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |