3214W-1-104E | Bourns Electronics GmbH
Cermet trimmer potentiometer, 5 turns, 100 kΩ, 0.25 W, SMD, on top, 3214W-1-104E
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Trimmer potentiometer, 3214W-1-104E, Bourns
Trimmer potentiometer, 100 kΩ, 0.25 W
Features
- Surface Mount 4 mm Square / Multiturn Cermet / Industrial / Sealed
- Sealed to withstand board wash processing
- Pick and place centering design, with flush adjustment
Technical specifications
ohmic resistance | 100 kΩ | |
Connection | J-hook | |
Version | cermet trimmer potentiometer | |
Width | 3.9 mm | |
Rotary range, electrical | 1800 ° | |
Seeting | on top | |
Height | 5.1 mm | |
Contact distance | RM 2.5 | |
Length | 4.8 mm | |
Power | 0.25 W | |
max. number of revolutions | 5 | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85334010 |
MSL | MSL 2 |
Original Packaging | Reel with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |