3224W-1-101E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, SMD, on top, 3224W-1-101E

Order No.: 76E2143
EAN: 4099879892508
MPN:
3224W-1-101E
Series: 3224W
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 478 pcs.
Leadtime: 10 Weeks **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.0345 €
250 pcs.
2.6537 €
500 pcs.
2.5466 €
1000 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Cermet trimmer potentiometer, 3224W-1-101E, Bourns

SMD Cermet trimmer potentiometer, 100 Ω, 0.25 W

Features

  • Surface Mount 4 mm Square / Multiturn Cermet / Industrial / Sealed
  • Sealed to withstand board wash processing
  • Pick and place centering design, with flush adjustment
Technical specifications
ohmic resistance 100 Ω
Connection J-hook
Version cermet trimmer potentiometer
Width 3.5 mm
Rotary range, electrical 4320 °
Seeting on top
Height 5.3 mm
Contact distance RM 2.5
Length 4.8 mm
Power 0.25 W
max. number of revolutions 12
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin TW
Customs tariff number 85334010
MSL MSL 2
Original Packaging Reel with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78E6352

Manufacturer SKU:

 H-91

 

Available: 7 pcs. Next delivery: 50 pcs. on 2024-06-11 Leadtime: 3 Weeks **
3.59 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5938 €
10 pcs.
3.1773 €
100 pcs.
2.7846 €
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 15 variations
*incl. VAT plus shipping costs