3266X-1-503LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 50 kΩ, 0.25 W, THT, lateral, 3266X-1-503LF

Order No.: 76E2324
EAN: 4099879893116
MPN:
3266X-1-503LF
Series: 3266X
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 248 pcs.
Leadtime: 8 Weeks **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cermet trimmer potentiometer, 3266X-1-503LF, Bourns

Cermet trimmer potentiometer, 50 kΩ, 0.25 W

Features

  • Multiturn / Cermet / Industrial / Sealed
  • Standoffs allow thorough PC board washing
  • Tape and reel packaging available
Technical specifications
ohmic resistance 50 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 4.5 mm
Rotary range, electrical 4320 °
Seeting lateral
Height 7.24 mm
Contact distance RM 2.54
Length 6.71 mm
Power 0.25 W
max. number of revolutions 12
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CR
Customs tariff number 85334010
MSL MSL 2
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78E6351

Manufacturer SKU:

 H-90

 

Available: 18 pcs. Leadtime: 6 Weeks **
3.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8798 €
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, THT, lateral, 3266X-1-103LF
Order No.:
 76E2318
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266X-1-103LF
Available: 141 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
10 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, lateral, 3266X-1-501LF
Order No.:
 76E2310
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266X-1-501LF
Available: 69 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
500 Ω
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, lateral, 3266X-1-203LF
Order No.:
 76E2320
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266X-1-203LF
Available: 190 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
20 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, THT, lateral, 3266X-1-502LF
Order No.:
 76E2316
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266X-1-502LF
Available: 398 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
5 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, THT, lateral, 3266X-1-201LF
Order No.:
 76E2308
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266X-1-201LF
Available: 330 pcs. Leadtime: 8 Weeks **
Total Price: 2.89 € *
1 pcs.
2.8917 €
10 pcs.
2.5466 €
100 pcs.
2.2372 €
200 pcs.
2.1539 €
1000 pcs.
1.9754 €
200 Ω
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, THT, lateral, 3266X-1-101LF
Order No.:
 76E2306
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266X-1-101LF
Available: 145 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
100 Ω
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 500 kΩ, 0.25 W, THT, lateral, 3266X-1-504LF
Order No.:
 76E2332
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266X-1-504LF
Available: 230 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
500 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, THT, lateral, 3266X-1-202LF
Order No.:
 76E2314
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266X-1-202LF
Available: 1,260 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
2 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, THT, lateral, 3266X-1-102LF
Order No.:
 76E2312
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266X-1-102LF
Available: 666 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
1 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 50 kΩ, 0.25 W, THT, lateral, 3266X-1-503LF
Order No.:
 76E2324
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266X-1-503LF
Available: 248 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
50 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, lateral, 3266X-1-104LF
Order No.:
 76E2326
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3266X-1-104LF
Available: 762 pcs. Leadtime: 8 Weeks **
Total Price: 3.25 € *
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
100 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W