3296P-1-502LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 5 kΩ, 0.5 W, THT, lateral, 3296P-1-502LF

Order No.: 76E2616
EAN: 4099879893482
MPN:
3296P-1-502LF
Series: 3296P
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 303 pcs.
Leadtime: 9 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cermet trimmers, type Bourns 3296.

25 turns; Load rating: 0.5 W at +70 °C (0 at +125 °C). Operating voltage: max. 300 V. Operating temperatures: –55 to +150 °C. Tolerance: ±10 %. Temperature coefficient: ±100.

Axial, side adjustment, staggered contacts, type 3296P.

Type: 5K0

Technical specifications
ohmic resistance 5 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 4.83 mm
Rotary range, electrical 9000 °
Seeting lateral
Height 10.03 mm
Contact distance RM 2.54
Length 9.53 mm
Power 0.5 W
max. number of revolutions 25
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CR
Customs tariff number 85334010
MSL MSL 2
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78E6351

Manufacturer SKU:

 H-90

 

Available: 16 pcs. Leadtime: 6 Weeks **
3.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8798 €
Variations
1 item in 7 variations
*incl. VAT plus shipping costs