3306P-1-101 | Bourns Electronics GmbH
Cermet trimmer potentiometer, 100 Ω, 0.2 W, THT, on top, 3306P-1-101
Trimmer potentiometer, 3306P-1-101, Bourns Electronics GmbH
Trimming potentiometer with a protective cover to resist dust and splashes. 6 mm round. Includes a PC board stand-off and retention feature for added convenience.
ohmic resistance | 100 Ω | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 6.81 mm | |
Rotary range, electrical | 215 ° | |
Mechanic rotary range | 260 ° | |
Seeting | on top | |
Height | 7.62 mm | |
Contact distance | RM 5/2.5 | |
Length | 8.1 mm | |
Power | 0.2 W | |
max. number of revolutions | 1 | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
Assembly | THT | |
Tolerance | ±25 % | |
Temperature coefficient | ±250 ppm/K | |
Track Taper | linear |
Country of origin | JP |
Customs tariff number | 85334010 |
MSL | MSL 2 |
Original Packaging | Bulk with 2,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |