3313J-1-203E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 20 kΩ, 0.125 W, SMD, on top, 3313J-1-203E

Order No.: 76E3954
EAN: 4099879895745
MPN:
3313J-1-203E
Series: 3313J
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 2,449 pcs.
Leadtime: 8 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
250 pcs.
1.5232 €
1000 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 3313J-1-203E, Bourns Electronics GmbH

Trimming potentiometer suitable for surface mount manufacturing processes. 3 mm in size. It features a rotor stop for easy "in-circuit" adjustment. With a rotational and seal life of 100 cycles, it is designed for durability. Comes with a plastic housing that is ideal for RF applications.

Technical specifications
ohmic resistance 20 kΩ
Connection J-hook
Version cermet trimmer potentiometer
Width 3.2 mm
Rotary range, electrical 220 °
Mechanic rotary range 250 °
Seeting on top
Height 2.2 mm
Contact distance RM 2.3
Length 3.5 mm
Power 0.125 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Tolerance ±20 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin MX
Customs tariff number 85334010
MSL MSL 2
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 78E6352

Manufacturer SKU:

 H-91

 

Available: 7 pcs. Next delivery: 50 pcs. on 2024-06-11 Leadtime: 3 Weeks **
3.59 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5938 €
10 pcs.
3.1773 €
100 pcs.
2.7846 €
Variations
ohmic resistance
Version
Width
Length
Tolerance
Height
Assembly
Connection
min. operating temperature
Contact distance
max. operating temperature
Power
1 item in 4 variations
*incl. VAT plus shipping costs