3314J-1-204E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 200 kΩ, 0.25 W, SMD, on top, 3314J-1-204E

Order No.: 76E3826
EAN: 4099879895271
MPN:
3314J-1-204E
Series: 3314J
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.9639 €

SMD Cermet trimmer potentiometer, 3314J-1-204E, Bourns

SMD Cermet trimmer potentiometer, 200 kΩ, 0.25 W

Features

  • Surface Mount / Single Turn / Cermet Industrial / Sealed
  • Compatible with surface mount manufacturing processes
  • Compatible with popular vacuum pick-and-place equipmen
  • Side adjust available
Technical specifications
ohmic resistance 200 kΩ
Connection J-hook
Version cermet trimmer potentiometer
Width 4.5 mm
Rotary range, electrical 210 °
Mechanic rotary range 240 °
Seeting on top
Height 2.55 mm
Contact distance RM 2.35
Length 4.5 mm
Power 0.25 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Tolerance ±20 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin TW
Customs tariff number 85334010
MSL MSL 2
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 78E6351

Manufacturer SKU:

 H-90

 

Available: 17 pcs. Leadtime: 6 Weeks **
3.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8798 €
Variations
ohmic resistance
Version
Width
Length
Tolerance
Height
Assembly
Connection
min. operating temperature
Contact distance
max. operating temperature
Power
1 item in 17 variations
*incl. VAT plus shipping costs