3362S-1-202LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 2 kΩ, 0.5 W, THT, lateral, 3362S-1-202LF

Order No.: 76E4714
EAN: 4099879896377
MPN:
3362S-1-202LF
Series: 3362
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.8211 €

Cermet trimmer potentiometer, 3362S-1-202LF, Bourns

Cermet trimmer potentiometer, 2 kΩ, 0.5 W

Features

  • Single-Turn / Cermet / Industrial / Sealed
  • Miniature package
  • Rotor designed for automatic machine adjust interface
  • Withstands harsh environments and immersion cleaning processes
Technical specifications
ohmic resistance 2 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 6.99 mm
Seeting lateral
Height 4.88 mm
Contact distance RM 2.54
Length 6.6 mm
Power 0.5 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CR
Customs tariff number 85334010
MSL MSL 2
Original Packaging Bar with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78E6351

Manufacturer SKU:

 H-90

 

Available: 17 pcs. Leadtime: 6 Weeks **
3.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8798 €
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Cermet trimmer potentiometer, 2 kΩ, 0.5 W, THT, lateral, 3362S-1-202LF
Order No.:
 76E4714
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3362S-1-202LF
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.82 € *
250 pcs.
0.8211 €
2 kΩ
cermet trimmer potentiometer
±10 %
4.88 mm
-55 °C
RM 2.54
6.99 mm
6.6 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, lateral, 3362S-1-502LF
Order No.:
 76E4716
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3362S-1-502LF
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.82 € *
250 pcs.
0.8211 €
5 kΩ
cermet trimmer potentiometer
±10 %
4.88 mm
-55 °C
RM 2.54
6.99 mm
6.6 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, lateral, 3362S-1-103LF
Order No.:
 76E4718
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3362S-1-103LF
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.57 € *
250 pcs.
0.5712 €
10 kΩ
cermet trimmer potentiometer
±10 %
4.88 mm
-55 °C
RM 2.54
6.99 mm
6.6 mm
THT
solder pin
linear
125 °C
0.5 W